
The LMK04001BISQE/NOPB is a 1.5GHz LVCMOS clock buffer from Texas Instruments, available in a WQFN-48 package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has 7 outputs and 2 inputs, with a supply current of 380mA. It is designed for use in clock and timing applications and features a PLL.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMK04001BISQE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMK04001BISQE/NOPB technical specifications.
| Frequency | 1.5GHz |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Frequency | 1.57GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 7 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 380mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK04001BISQE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.