
The LMK04002BISQ/NOPB is a dual 7-output LVCMOS clock generator from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This lead-free device is designed for surface mount applications and is available in tape and reel packaging with a quantity of 1000 units per package. The PLL function is enabled, and the device is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMK04002BISQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMK04002BISQ/NOPB technical specifications.
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Inputs | 2 |
| Number of Outputs | 7 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMK04002 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK04002BISQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.