
The LMK04002BISQX/NOPB is a clock generator from Texas Instruments with a maximum operating frequency of 1.57GHz. It features LVCMOS input and is designed for surface mount applications. The device operates within a temperature range of -40°C to 85°C and is compliant with lead-free standards. This clock generator is suitable for use in a variety of applications requiring high-frequency clock signals.
Texas Instruments LMK04002BISQX/NOPB technical specifications.
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Frequency | 1.57GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 7 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK04002BISQX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
