
The LMK04010BISQ/NOPB is a dual 5V LVCMOS clock generator from Texas Instruments. It features two inputs and five outputs, and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The LMK04010BISQ/NOPB is available in tape and reel packaging with a quantity of 1000 units per package.
Texas Instruments LMK04010BISQ/NOPB technical specifications.
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Inputs | 2 |
| Number of Outputs | 5 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMK04010 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK04010BISQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
