The LMK04011BISQNOPB is a 1.296GHz LVCMOS clock generator from Texas Instruments. It is designed for surface mount applications and operates over a temperature range of -40°C to 85°C. This device is lead free and features a PLL. It is available in a tape and reel packaging with a quantity of 1000 units per package.
Texas Instruments LMK04011BISQNOPB technical specifications.
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Frequency | 1.296GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 5 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| Series | PowerWise® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK04011BISQNOPB to view detailed technical specifications.
No datasheet is available for this part.