
Clock & Timer Development Tools LMK04031BISQ EVAL BOARD
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMK04031BEVAL/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMK04031BEVAL/NOPB technical specifications.
| Frequency | 1.57GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 335mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMK04031BEVAL/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.