
Clock Conditioner 48-Pin LLP EP T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMK04031BISQX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMK04031BISQX/NOPB technical specifications.
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 1.57GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMK04031 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK04031BISQX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
