This dual LVCMOS clock buffer from Texas Instruments is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. The device is powered by a supply voltage between 3.15V and 3.45V. It features 2 inputs and 6 outputs and is available in a package quantity of 1000 units per reel. The LMK04033BISQ/NOPB is RoHS compliant and lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMK04033BISQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMK04033BISQ/NOPB technical specifications.
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Inputs | 2 |
| Number of Outputs | 6 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMK04033 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK04033BISQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
