The LMK04100SQX/NOPB is a 7-output LVCMOS clock generator from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The device features a PLL and is compliant with RoHS regulations. It is available in a tape and reel packaging with 2500 units per package.
Texas Instruments LMK04100SQX/NOPB technical specifications.
| Duty Cycle | 50% |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Number of Inputs | 2 |
| Number of Outputs | 7 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | LMK04100 |
| RoHS | Compliant |
No datasheet is available for this part.