
The LMK04101SQE/NOPB is a 1.296GHz clock synthesizer with 7 outputs and 2 inputs. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 3.15V and 3.45V. The device is RoHS compliant and lead-free, and is packaged in a surface mount package. It draws a supply current of 435mA and has a maximum power dissipation of 2mW.
Texas Instruments LMK04101SQE/NOPB technical specifications.
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 1.296GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2mW |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 7 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | LMK04101 |
| Supply Current | 435mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK04101SQE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.