
The LMK04102SQ/NOPB is a dual LVCMOS clock generator with 2 inputs and 7 outputs. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This device features a PLL and is available in a 1000-piece tape and reel packaging. The LMK04102SQ/NOPB is designed for use in clock and timing applications.
Texas Instruments LMK04102SQ/NOPB technical specifications.
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Number of Inputs | 2 |
| Number of Outputs | 7 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | LMK04102 |
| RoHS | Compliant |
No datasheet is available for this part.