The LMK04102SQE/NOPB is a high-frequency clock generator with a maximum operating frequency of 1.57GHz. It has 2 input and 7 output circuits and is designed for surface mount applications. The device operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 2mW. It is compliant with RoHS regulations and is available in a WQFN-48 package.
Texas Instruments LMK04102SQE/NOPB technical specifications.
| Height | 0.8mm |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 1.57GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2mW |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 7 |
| Operating Supply Current | 435mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | LMK04102 |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK04102SQE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.