
The LMK04102SQX/NOPB is a dual 2-input 7-output LVCMOS clock generator from Texas Instruments. It operates over a supply voltage range of 3.15V to 3.45V and is functional within a temperature range of -40°C to 85°C. This device is compliant with RoHS regulations and is available in tape and reel packaging with a quantity of 2500 units. The LMK04102SQX/NOPB features a PLL and is suitable for use in clock and timing applications.
Texas Instruments LMK04102SQX/NOPB technical specifications.
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Number of Inputs | 2 |
| Number of Outputs | 7 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | LMK04102 |
| RoHS | Compliant |
No datasheet is available for this part.
