
The LMK04111SQE/NOPB is a dual PLL clock generator from Texas Instruments, designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and accepts LVCMOS inputs. The device features a PLL and is RoHS compliant, packaged in a tape and reel format with 250 units per package.
Texas Instruments LMK04111SQE/NOPB technical specifications.
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Inputs | 2 |
| Number of Outputs | 5 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | LMK04111 |
| RoHS | Compliant |
No datasheet is available for this part.