
The LMK04131SQ/NOPB is a dual 6-output clock generator with a 2-input LVCMOS interface. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 3.3V. The device is lead free and RoHS compliant. It features a PLL and is available in a tape and reel packaging with 1000 units per package.
Texas Instruments LMK04131SQ/NOPB technical specifications.
| Duty Cycle | 50% |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Inputs | 2 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | LMK04131 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK04131SQ/NOPB to view detailed technical specifications.
No datasheet is available for this part.