The LMK04131SQE/NOPB is a specialized telecom IC with two LVCMOS inputs and six outputs. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 3.15V and 3.45V. This device is RoHS compliant and lead-free. It is available in a package quantity of 250 units per reel, packaged in tape and reel format. The LMK04131SQE/NOPB features a PLL and is suitable for surface mount applications.
Texas Instruments LMK04131SQE/NOPB technical specifications.
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Inputs | 2 |
| Number of Outputs | 6 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | LMK04131 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK04131SQE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.