The LMK04133SQX/NOPB is a specialized telecom IC with two LVCMOS inputs and six outputs. It operates within a supply voltage range of 3.15V to 3.45V and is functional between -40°C and 85°C. This device is packaged in a Tape and Reel format with 2500 units per package. The LMK04133SQX/NOPB is compliant with RoHS regulations and features a PLL. It is designed for use in telecom applications.
Texas Instruments LMK04133SQX/NOPB technical specifications.
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Number of Inputs | 2 |
| Number of Outputs | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | LMK04133 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK04133SQX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
