The LMK04228NKDT is a 64-terminal industrial clock generator from Texas Instruments, operating within a temperature range of -40 to 85 degrees Celsius. It features a supply voltage of 3.15 to 3.45 volts and a JEDEC package code of S-PQCC-N64. The device is packaged in a 9x9mm HVQCCN format and is designed for use in industrial applications.
Texas Instruments LMK04228NKDT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.15 |
| Supply Voltage-Max | 3.45 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMK04228NKDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.