
The LMK04803BISQ/NOPB is a dual LVCMOS clock generator with 2 inputs and 14 outputs. It operates over a temperature range of -40°C to 85°C and is available in a WQFN-64 package. This device is lead-free and RoHS compliant, making it suitable for a variety of applications. The PLL is enabled, and it is not radiation hardened.
Sign in to ask questions about the Texas Instruments LMK04803BISQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMK04803BISQ/NOPB technical specifications.
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Inputs | 2 |
| Number of Outputs | 14 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMK04803 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK04803BISQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
