
The LMK04803BISQE/NOPB is a dual 14-output clock generator from Texas Instruments. It features LVCMOS input and operates over a supply voltage range of 3.15V to 3.45V. The device is capable of withstanding temperatures up to 85°C and as low as -40°C. It is compliant with RoHS regulations and is available in a lead-free package. The LMK04803BISQE/NOPB is designed for use in clock and timing applications.
Texas Instruments LMK04803BISQE/NOPB technical specifications.
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Number of Inputs | 2 |
| Number of Outputs | 14 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | LMK04803 |
| Supply Current | 505mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK04803BISQE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.