
The LMK04805BISQ/NOPB is a dual LVCMOS clock generator from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features a package type of HVQCCN and is available in a quantity of 1000 pieces per tape and reel. This device is RoHS compliant and lead free. It has 2 inputs and 14 outputs, and includes a PLL. The LMK04805BISQ/NOPB is suitable for use in applications requiring a stable clock signal.
Sign in to ask questions about the Texas Instruments LMK04805BISQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMK04805BISQ/NOPB technical specifications.
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Inputs | 2 |
| Number of Outputs | 14 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | LMK04805 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK04805BISQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
