The LMK04806BISQE/NOPB is a high-frequency clock generator from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 3.15V and 3.45V. The device features a PLL and is available in a WQFN-64 package. It is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMK04806BISQE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMK04806BISQE/NOPB technical specifications.
| Frequency | 500MHz |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Frequency | 1.536GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 14 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PLLatinum™ |
| Supply Current | 505mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK04806BISQE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
