The LMK04806BISQX/NOPB is a dual LVCMOS clock generator with two input and 14 output signals. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is packaged in a lead-free WQFN-64 package and is available in quantities of 2000 per reel. The PLL function is enabled, allowing for clock synthesis and generation. The device is suitable for use in clock and timing applications.
Texas Instruments LMK04806BISQX/NOPB technical specifications.
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Number of Inputs | 2 |
| Number of Outputs | 14 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | LMK04806 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK04806BISQX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.