
The LMK04808BISQ/NOPB is a dual 14-output clock generator from Texas Instruments. It features LVCMOS input and operates within a supply voltage range of 3.15 to 3.45 volts. The device is RoHS compliant and lead free, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a 32-pin HVQCCN package quantity of 1000 units, packaged in tape and reel.
Sign in to ask questions about the Texas Instruments LMK04808BISQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMK04808BISQ/NOPB technical specifications.
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Number of Inputs | 2 |
| Number of Outputs | 14 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | LMK04808 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK04808BISQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.