The LMK04808BISQX is a clock generator IC from Texas Instruments, featuring a quad flatpack package with 64 terminals. It operates within a temperature range of -40°C to 85°C and is designed for industrial applications. The device has a nominal supply voltage of 3.3V, with a minimum and maximum voltage of 3.15V and 3.45V, respectively. The LMK04808BISQX measures 9mm in width and length, with a height of 0.80mm. It is available in a 9 X 9 MM, 0.80 MM HEIGHT, LLP-64 package type.
Texas Instruments LMK04808BISQX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.15 |
| Supply Voltage-Max | 3.45 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.