
The LMK04808BISQX/NOPB is a dual LVCMOS clock generator from Texas Instruments, featuring 14 outputs and operating within a supply voltage range of 3.15V to 3.45V. This device is packaged in a WQFN-64 and is compliant with RoHS regulations. The LMK04808BISQX/NOPB has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMK04808BISQX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMK04808BISQX/NOPB technical specifications.
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Number of Inputs | 2 |
| Number of Outputs | 14 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMK04808 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK04808BISQX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
