
Texas Instruments LMK04816BEVAL/NOPB technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | PLLatinum™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK04816BEVAL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.