Three Input Low Noise Clock Jitter Cleaner with Dual Loop PLLs 64-WQFN
Sign in to ask questions about the Texas Instruments LMK04816BISQE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMK04816BISQE/NOPB technical specifications.
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100uW |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Inputs | 3 |
| Number of Outputs | 12 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | LMK04816 |
| Supply Current | 505mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK04816BISQE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.