Industrial temperature grade clock generator and synthesizer featuring ultra-low jitter and JESD204B support. This 64-terminal device operates from a nominal 3.3V supply (3.15V to 3.45V) with a maximum supply current of 665mA. The component is housed in a 9x9mm S-PQCC-N64 package, suitable for applications requiring precise clock generation and jitter cleaning.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMK04821NKDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 665 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.15 |
| Supply Voltage-Max | 3.45 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMK04821NKDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.