
LMK04826 Clock Generator and Synthesizer Evaluation Board
Sign in to ask questions about the Texas Instruments LMK04826BEVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMK04826BEVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 122MHz |
| Interface | SPI, USB |
| Logic Function | Clock |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | PLLatinum™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK04826BEVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
