
Ultra low-noise clock generator and synthesizer, JESD204B compliant, featuring 15 outputs and 3 inputs. Operates with a supply voltage range of 3.1V to 3.45V, from -40°C to 85°C. Surface mountable in a 64-WQFN package, this RoHS compliant component supports LVCMOS, LVDS, and LVPECL output formats.
Sign in to ask questions about the Texas Instruments LMK04826BISQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMK04826BISQ/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of Inputs | 3 |
| Number of Outputs | 15 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LVCMOS, LVDS, LVPECL |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK04826BISQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
