The LMK04826BISQE/NOPB is a clock generator with a maximum operating frequency of 2.5GHz and a maximum operating temperature of 85°C. It is designed for surface mount applications and has a supply voltage range of 3.1V to 3.45V. The device is RoHS compliant and available in a package quantity of 250 units per reel. It has 15 outputs and 3 inputs, and is part of the PLLatinum series.
Texas Instruments LMK04826BISQE/NOPB technical specifications.
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 15 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PLLatinum™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK04826BISQE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
