
The LMK04826BISQX/NOPB is a single PLL clock generator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is compliant with RoHS regulations. The device features a maximum frequency of 2.5GHz and a supply voltage range of 3.1V to 3.45V. It is available in a package quantity of 2000 units, packaged in tape and reel format.
Sign in to ask questions about the Texas Instruments LMK04826BISQX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMK04826BISQX/NOPB technical specifications.
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 15 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PLLatinum™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK04826BISQX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
