
Ultra-low jitter synthesizer and jitter cleaner, this clock generator and synthesizer features a maximum frequency of 3.08GHz and a 50% duty cycle. It supports LVCMOS input and offers 15 outputs from 3 inputs. Operating from a 3.15V to 3.45V supply, this surface mount component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Texas Instruments LMK04828BISQ/NOPB technical specifications.
| Duty Cycle | 50% |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Frequency | 3.08GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 15 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PLLatinum™ |
| Supply Current | 665mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK04828BISQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
