
High-performance clock generator and synthesizer featuring 15 outputs and 3 inputs. Operates with LVCMOS input and supports frequencies from 0.001MHz to 750MHz, with a maximum output frequency of 3.08GHz. This 64-pin WQFN EP surface mount component offers a 50% duty cycle and operates within a 3.15V to 3.45V supply voltage range. Designed for demanding applications, it functions across a wide temperature range of -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMK04828BISQE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Duty Cycle | 50% |
| Frequency | 750MHz |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Frequency | 3.08GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 15 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PLLatinum™ |
| Supply Current | 665mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK04828BISQE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
