Evaluation board for a clock generator and synthesizer. Features a typical oscillator frequency of 122.88 MHz, facilitating the evaluation of advanced clocking solutions. Designed for analog and mixed-signal development and prototyping.
Checking distributor stock and pricing after the page loads.
Texas Instruments LMK04832EVM technical specifications.
| Type | Evaluation Board |
| Supported Device | LMK04832 |
| Supported Device Technology | Clock Generator and Synthesizer |
| Typical Oscillator Frequency | 122.88MHz |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |