
Ultra low-noise JESD204B compliant clock jitter cleaner, featuring a dual loop architecture. This clock generator and synthesizer operates within an industrial temperature range of -40°C to 85°C. It is housed in a 64-WQFN package with a supply voltage range of 3.15V to 3.45V, nominal 3.3V. The device offers a maximum supply current of 1120mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMK04832NKDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1120 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.15 |
| Supply Voltage-Max | 3.45 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMK04832NKDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.