
The LMK04906BEVAL/NOPB is a 2.6GHz MICROWIRE clock module with a 5V operating supply voltage. It is available in a lead-free package and is part of the PLLatinum series. The module is designed for use in development and prototyping applications, and is suitable for use in a variety of analog and mixed-signal systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMK04906BEVAL/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 2.6GHz |
| Interface | MICROWIRE |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | PLLatinum™ |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMK04906BEVAL/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
