
Dual-channel network synchronizer clock generator, featuring low jitter performance. This integrated circuit operates within an industrial temperature range of -40°C to 85°C. It is housed in a 64-terminal, 9mm x 9mm S-XQCC-N64 JEDEC package with quad terminal positioning. The device supports a nominal supply voltage of 3.3V, with a range of 3.135V to 3.465V.
Texas Instruments LMK05028RGCT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMK05028RGCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.