
Automotive-grade, 4-channel LVCMOS clock buffer and driver designed for low-skew distribution. Features a 1.8-V nominal supply voltage with a range of 1.71 V to 1.89 V. Operates across an extended temperature range of -40°C to 125°C. Housed in an 8-terminal TSSOP package with a propagation delay of 3 ns. Supports a maximum operating frequency of 250 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMK1C1104PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.89 |
| Supply Voltage-Min (Vsup) | 1.71 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | LMK |
| Propagation Delay (tpd) | 3 |
| Max I(ol) | 0.001 |
| Prop. Delay@Nom-Sup | 3 |
| Load Capacitance | 5 |
| Power Supply Current-Max (ICC) | 40 |
| fmax-Min | 250 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMK1C1104PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.