Industrial-grade single-channel network synchronizer clock generator, featuring ultra-low jitter and four outputs. Operates within a -40°C to 85°C temperature range, with a nominal supply voltage of 3.3V (3.135V to 3.465V). Encased in a 48-terminal, 7mm x 7mm QUAD S-PQCC-N48 JEDEC package.
Texas Instruments LMK5B12204RGZT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMK5B12204RGZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.