High-Performance Low Jitter Standard Oscillator - 156M25 6-QFM -40 to 85
Sign in to ask questions about the Texas Instruments LMK60E0-156M25SIAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMK60E0-156M25SIAT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| JEDEC Package Code | R-PDSO-N6 |
| Supply Current-Max | 110 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMK60E0-156M25SIAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.