Ultra-Low Jitter Standard Differential Oscillator - 100M00 6-QFM -40 to 85
Sign in to ask questions about the Texas Instruments LMK61A2-100M00SIAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMK61A2-100M00SIAR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| JEDEC Package Code | R-PDSO-N6 |
| Supply Current-Max | 196 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMK61A2-100M00SIAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.