Ultra-Low Jitter Standard Differential Oscillator - 100M00 6-QFM -40 to 85
Texas Instruments LMK61A2-100M00SIAT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| JEDEC Package Code | R-PDSO-N6 |
| Supply Current-Max | 196 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.