
Single-channel, general-purpose operational amplifier featuring a 3MHz bandwidth and 4V/µs slew rate. Achieves 105dB voltage gain and 100dB common-mode rejection, with a low input offset voltage of 0.12µV and 3pA input bias current. Operates from a 2.7V to 5.25V supply, consuming 930µA quiescent current and delivering 17mA output current per channel. Packaged in an 8-pin SOIC surface-mount case, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments LMP2011MA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP2011MA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 0.12uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 930uA |
| Output Current | 18mA |
| Output Current per Channel | 17mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | LMP® |
| Slew Rate | 4V/µs |
| Supply Current | 930uA |
| Voltage Gain | 105dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMP2011MA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
