
Single, high-precision operational amplifier featuring rail-to-rail output. This general-purpose op amp offers a 3MHz gain bandwidth product and a 4V/µs slew rate. Achieve superior performance with a low input offset voltage of 0.12µV and an impressive 105dB voltage gain. Operating from a 2.7V to 5.25V supply, it boasts 100dB CMRR and 95dB PSRR. Packaged in an 8-SOIC surface-mount case, it operates across a -40°C to 125°C temperature range.
Texas Instruments LMP2011MA/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 3MHz |
| Height | 1.45mm |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 0.12uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 930uA |
| Output Current per Channel | 17mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LMP® |
| Slew Rate | 4V/µs |
| Supply Current | 930uA |
| Thickness | 1.58mm |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 105dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP2011MA/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
