
Single-channel, general-purpose operational amplifier featuring a 3MHz gain bandwidth product and 4V/µs slew rate. Achieves 105dB voltage gain and 100dB common mode rejection ratio. Boasts a low input offset voltage of 0.12µV and an input bias current of 3pA. Operates from a 2.7V to 5.25V supply with a typical 930µA quiescent current. Surface-mount SOIC package with a maximum operating temperature of 125°C.
Sign in to ask questions about the Texas Instruments LMP2011MAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP2011MAX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 0.12uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 930uA |
| Output Current | 18mA |
| Output Current per Channel | 17mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LMP® |
| Slew Rate | 4V/µs |
| Supply Current | 930uA |
| Voltage Gain | 105dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMP2011MAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
