
Single, high-precision operational amplifier featuring rail-to-rail output and a 3MHz gain bandwidth product. This general-purpose op-amp offers a low input bias current of 3pA and an input offset voltage of 25µV, with a high common mode rejection ratio of 100dB and power supply rejection ratio of 95dB. Operating from a 2.7V to 5.25V supply, it delivers 18mA of output current and a slew rate of 4V/µs. Packaged in a compact SOT-23 surface-mount case, it operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LMP2011MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP2011MF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 3MHz |
| Height | 1.45mm |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 25uV |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 930uA |
| Output Current | 18mA |
| Output Current per Channel | 17mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | LMP® |
| Slew Rate | 4V/µs |
| Supply Current | 930uA |
| Thickness | 1.2mm |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 105dB |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMP2011MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
