
Single, high precision operational amplifier featuring rail-to-rail output. Offers a 3MHz gain bandwidth product and 105dB voltage gain. Operates with a supply voltage range of 2.7V to 5.25V and a low supply current of 930µA. Achieves a 25µV input offset voltage and 3pA input bias current. Packaged in a 5-SOT-23 surface mount configuration, suitable for operation from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMP2011MF/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP2011MF/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 25uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 18mA |
| Output Current per Channel | 17mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LMP® |
| Slew Rate | 4V/µs |
| Supply Current | 930uA |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 105dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP2011MF/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
