General purpose operational amplifier featuring a 3MHz gain bandwidth product and a 4V/µs slew rate. This single-channel IC offers a low input offset voltage of 25µV and a high common mode rejection ratio of 100dB. Designed for surface mounting in a SOT-23 package, it operates from a 2.7V to 5.25V supply, drawing 930µA of quiescent current. Maximum output current per channel is 17mA, with a PSRR of 95dB.
Sign in to ask questions about the Texas Instruments LMP2011MFX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP2011MFX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 25uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 930uA |
| Output Current | 18mA |
| Output Current per Channel | 17mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LMP® |
| Slew Rate | 4V/µs |
| Supply Current | 930uA |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 105dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMP2011MFX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
